Siemens White 3 Gang Frame

Subtotal (1 unit)*

€7.80

(exc. VAT)

€9.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.80

*price indicative

RS Stock No.:
740-8111
Mfr. Part No.:
5TG2553-0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Frame

Colour

White

Material

Thermoplastic

Number of Gangs

3

Height

222mm

Width

80mm

RoHS Status: Exempt

COO (Country of Origin):
GR

Frames, DELTA line series


For horizontal and vertical mounting

Titanium white

The frames of the DELTA line product range can be combined with all central inserts and cover plates of the i-system DELTA product range.

Flush mounting switch range DELTA


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy