Siemens White 4 Gang Frame
- RS Stock No.:
- 740-8120
- Mfr. Part No.:
- 5TG2554-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€13.67
(exc. VAT)
€16.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.67 |
*price indicative
- RS Stock No.:
- 740-8120
- Mfr. Part No.:
- 5TG2554-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Frame | |
| Colour | White | |
| Material | Thermoplastic | |
| Number of Gangs | 4 | |
| Height | 293mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Frame | ||
Colour White | ||
Material Thermoplastic | ||
Number of Gangs 4 | ||
Height 293mm | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Frames, DELTA line series
For horizontal and vertical mounting
Titanium white
The frames of the DELTA line product range can be combined with all central inserts and cover plates of the i-system DELTA product range.
