MK Electric Grey 1 Gang Light Switch Cover
- RS Stock No.:
- 787-1161
- Mfr. Part No.:
- K182ALM
- Manufacturer:
- MK Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.62
(exc. VAT)
€21.67
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €17.62 |
| 10 - 49 | €16.72 |
| 50 + | €15.88 |
*price indicative
- RS Stock No.:
- 787-1161
- Mfr. Part No.:
- K182ALM
- Manufacturer:
- MK Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Product Type | Light Switch Cover | |
| Colour | Grey | |
| Material | Metal | |
| Number of Gangs | 1 | |
| Width | 86mm | |
| Depth | 9mm | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Product Type Light Switch Cover | ||
Colour Grey | ||
Material Metal | ||
Number of Gangs 1 | ||
Width 86mm | ||
Depth 9mm | ||
Module Front Plates
Module faceplates match Logic Plus with their radiused corners and chamfered top edge giving an unobtrusive, slimline appearance whilst preventing dust collection
Metalclad faceplates match Metalclad Plus with outer casing manufactured from tough mild steel and scratch resistant paint finish
Matt chrome faceplates match Matt Chrome Plus accessories
MK Grid Plus
A modular switching and monitoring system.
The comprehensive range of modules includes switches, indicators, dimmers, secret key switches, and buzzer units, making it the ideal system for commercial and public building applications
Easy to fit and change, Grid Plus modules simply clip into place from the front of the mounting frame
Related links
- MK Electric Grey 1 Gang Light Switch Cover
- MK Electric Grey 4 Gang Light Switch Cover
- MK Electric Grey 2 Gang Light Switch Cover
- Legrand Black, Grey 1 Gang Light Switch Cover
- Legrand Grey 1 Gang Light Switch Cover
- ABB Grey 1 Gang Light Switch Cover
- Contactum Grey 1 Gang Light Switch Cover
- MK Electric White 1 Gang Light Switch Cover
