Busch Jaeger - ABB White Blanking Plate
- RS Stock No.:
- 790-3256
- Mfr. Part No.:
- 2118 GK - 34
- Manufacturer:
- Busch Jaeger - ABB
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€28.67
(exc. VAT)
€35.26
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €28.67 | - |
| 10 - 49 | €27.16 | 5% |
| 50 + | €25.83 | 9% |
*price indicative
- RS Stock No.:
- 790-3256
- Mfr. Part No.:
- 2118 GK - 34
- Manufacturer:
- Busch Jaeger - ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Busch Jaeger - ABB | |
| Product Type | Blanking Plate | |
| Colour | White | |
| Material | Thermoplastic | |
| Height | 70mm | |
| Width | 70mm | |
| Depth | 34mm | |
| Select all | ||
|---|---|---|
Brand Busch Jaeger - ABB | ||
Product Type Blanking Plate | ||
Colour White | ||
Material Thermoplastic | ||
Height 70mm | ||
Width 70mm | ||
Depth 34mm | ||
- COO (Country of Origin):
- DE
All Weather 44® (IP44) Intermediate Ring with Hinged Lid
This intermediate ring with hinged lid accommodates cover plates
All Weather 44® Switch Covers, Cover Frames and Intermediate Rings
Related links
- Busch Jaeger - ABB White 1 Gang Blanking Plate
- Busch Jaeger - ABB White 3 Gang Thermoplastic IP44 Frame
- Busch Jaeger - ABB White 1 Gang Thermoplastic IP44 Frame
- Busch Jaeger - ABB White 2 Gang Thermoplastic IP44 Frame
- Busch Jaeger - ABB White 1 Gang Thermoplastic Faceplate & Mounting Plate
- Busch Jaeger - ABB White Thermoplastic Faceplate & Mounting Plate
- Busch Jaeger - ABB White 2 Gang Thermoplastic Faceplate & Mounting Plate
- Busch Jaeger - ABB White 2 Gang Frame