Legrand White 2 Gang Light Switch Cover
- RS Stock No.:
- 815-9797
- Mfr. Part No.:
- 5 750 20
- Manufacturer:
- Legrand
Image representative of range
Get a bulk buy discount
Add 10 more to save €5.70
View bulk pricing optionsSubtotal (1 unit)*
€5.10
(exc. VAT)
€6.27
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.10 | - |
| 10 - 49 | €4.53 | €5.70 |
| 50 + | €3.95 | €57.50 |
*price indicative
- RS Stock No.:
- 815-9797
- Mfr. Part No.:
- 5 750 20
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Colour | White | |
| Material | Polycarbonate | |
| Number of Gangs | 2 | |
| Height | 157mm | |
| Width | 92mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Colour White | ||
Material Polycarbonate | ||
Number of Gangs 2 | ||
Height 157mm | ||
Width 92mm | ||
- COO (Country of Origin):
- IN
Related links
- Legrand White 2 Gang Light Switch Cover
- Legrand Silver 2 Gang Light Switch Cover
- Legrand Silver 1 Gang Light Switch Cover
- Legrand White 1 Gang Light Switch Cover
- Legrand 1 Gang Light Switch Cover
- Legrand Grey 1 Gang Light Switch Cover
- Legrand White 4 Gang Light Switch Cover
- Contactum White 2 Gang Light Switch Cover
