Schneider Electric Multicolour Interface Unit, D-Life
- RS Stock No.:
- 357-314
- Mfr. Part No.:
- MTN3921-0000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€27.58
(exc. VAT)
€33.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.58 |
*price indicative
- RS Stock No.:
- 357-314
- Mfr. Part No.:
- MTN3921-0000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Interface Unit | |
| Product Type | Light Switch | |
| Colour | Multicolour | |
| Series | D-Life | |
| Voltage | 32V | |
| Range | Merten | |
| Finish | Multicolour | |
| Standards/Approvals | EU RoHS, REACH, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Interface Unit | ||
Product Type Light Switch | ||
Colour Multicolour | ||
Series D-Life | ||
Voltage 32V | ||
Range Merten | ||
Finish Multicolour | ||
Standards/Approvals EU RoHS, REACH, CHINA RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric LED Lighting Module for Switches/Push-Buttons is a versatile and energy-efficient solution designed to enhance the visibility and functionality of control panels and devices. Operating within a voltage range of 8 to 32V, it is compatible with a wide variety of low-voltage systems. The module features multicolour LED options, allowing for customizable visual indications to suit different applications, such as status alerts, warnings, or operational feedback.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Multicolour Interface Unit, D-Life
- Schneider Electric Nickel Interface Unit, D-Life
- Schneider Electric Brown Interface Unit, D-Life
- Schneider Electric Multicolour D-Life Series
- Schneider Electric 2 Way Multicolour D-Life Series
- Schneider Electric Red 2 Gang, D-Life
- Schneider Electric Grey Rocker D-Life
- Schneider Electric Silver D-Life
