Schneider Electric Grey Push Button, Mureva Styl

Subtotal (1 unit)*

€13.20

(exc. VAT)

€16.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.20

*price indicative

RS Stock No.:
358-344
Mfr. Part No.:
MUR35027
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Type

Push Button

Product Type

Light Switch

IP Rating

IP55

Current Rating

10A

Colour

Grey

Material

ABS

Terminal Type

Clamping Connection

Series

Mureva Styl

Voltage

250V

Range

Mureva

Finish

Grey

Width

71mm

Standards/Approvals

EN 60669-1, CHINA RoHS, EU RoHS, REACH

Depth

40mm

Height

71mm

COO (Country of Origin):
PL
The Schneider Electric Push-Button features a single rocker and comes in a sleek grey colour (RAL 7016), offering a modern and professional appearance. Presented as a mechanism, it is designed for easy installation and reliable operation. Utilizing electromechanical technology, the device ensures consistent and efficient performance. It supports both surface and flush mounting, providing flexibility for various installation setups. The actuator is a rocker, allowing for smooth and intuitive control in a wide range of applications.

Resistant to diluted quaternary ammonium

Resistant to diluted bleach

Resistant to diluted ammonia

Resistant to soapy water

Resistant to crystal cleaner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy