Schneider Electric White, 2 Way SPDT, 1 Gang, Mureva Styl
- RS Stock No.:
- 429-080
- Mfr. Part No.:
- MUR39037
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€21.94
(exc. VAT)
€26.99
(inc. VAT)
Temporarily out of stock
- 16 unit(s) shipping from 30 November 2026
- Plus 18 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.94 |
*price indicative
- RS Stock No.:
- 429-080
- Mfr. Part No.:
- MUR39037
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | SPDT | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| Number of Ways | 2 | |
| IP Rating | IP55 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Mount Type | Flush | |
| Colour | White | |
| Material | ABS | |
| Terminal Type | Screwless | |
| Series | Mureva Styl | |
| Voltage | 250V | |
| Range | Mureva | |
| Screwed/Screwless | Screwless | |
| Height | 83mm | |
| Width | 83mm | |
| Standards/Approvals | EU RoHS, RoHS, REACH | |
| Depth | 33.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type SPDT | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
Number of Ways 2 | ||
IP Rating IP55 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Mount Type Flush | ||
Colour White | ||
Material ABS | ||
Terminal Type Screwless | ||
Series Mureva Styl | ||
Voltage 250V | ||
Range Mureva | ||
Screwed/Screwless Screwless | ||
Height 83mm | ||
Width 83mm | ||
Standards/Approvals EU RoHS, RoHS, REACH | ||
Depth 33.5mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric switch is a complete electromechanical product featuring a single rocker for operation. It has a 1-pole, 2-way switching function, ensuring reliable electrical control. Designed for both flush and surface mounting, it offers versatile installation options. The actuator type is a rocker, and the switch comes in a white finish (RAL 9003) for a clean and modern appearance.
Fixed by screws
IP55 rated
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Related links
- Schneider Electric White 1 Gang, Mureva Styl
- Schneider Electric White 1 Gang Repacked
- Schneider Electric White 1 Gang, Mureva Styl
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White Push Button Mureva Styl
- Schneider Electric White 2 Gang, Mureva Styl
- Schneider Electric Grey Push Button Mureva Styl
- Schneider Electric Grey Turn Switch Mureva Styl
