Berker, Integro
- RS Stock No.:
- 440-508
- Distrelec Article No.:
- 302-57-253
- Mfr. Part No.:
- 936712501
- Manufacturer:
- Berker
Subtotal (1 unit)*
€8.76
(exc. VAT)
€10.77
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.76 |
*price indicative
- RS Stock No.:
- 440-508
- Distrelec Article No.:
- 302-57-253
- Mfr. Part No.:
- 936712501
- Manufacturer:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Product Type | Rocker Switch | |
| Series | Integro | |
| Height | 55.5mm | |
| Standards/Approvals | RoHS RoHS REACH | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Product Type Rocker Switch | ||
Series Integro | ||
Height 55.5mm | ||
Standards/Approvals RoHS RoHS REACH | ||
- COO (Country of Origin):
- DE
The Berker Switch 1-Pole, 250V, Brown Matt from the Integro Flow/Pure series is a spring-return pushbutton designed with a 1-pole mechanism. It supports a rating of 10 A at 250 VAC, measures 55.5 mm x 55.5 mm, and includes a screw connection for the connecting cable.
Paint Brown
Surface protection Untreated
Material Plastic
Product type Switch
