Siemens Silver, 1 Way Push Button, 1 Gang, 5TG79

Subtotal (1 unit)*

€11.26

(exc. VAT)

€13.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.26

*price indicative

RS Stock No.:
610-910
Mfr. Part No.:
5TG7927
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Product Type

Rocker Switch

Switch Type

Push Button

Number of Ways

1

IP Rating

IP20

Colour

Silver

Material

TPE

Series

5TG79

Standards/Approvals

EAC, RoHS, CE

COO (Country of Origin):
ES
The Siemens rocker switch is a sophisticated element of modern electrical systems, designed to enhance both functionality and aesthetics. With its sleek silver finish and the distinctive bell symbol, this product is not only visually appealing but also practical for various installations. The integrated design allows for seamless compatibility with integration systems, making it an ideal choice for pushbutton usage. The thermoplastic material ensures durability while providing a shiny surface that adds a touch of elegance to any setting. Whether for residential or commercial spaces, this versatile rocker switch exemplifies the blend of style and reliability, catering to diverse needs without compromising on quality.

The switch features a one-piece rocker design for a streamlined look

Thermoplastic construction enhances durability and resilience

IP20 protection class ensures suitability for indoor usage

Shiny surface finish complements modern interior designs

The product is halogen-free contributing to a safer environment

Designed for ease of installation simplifying setup processes

Maintains compatibility with integration bus systems

The unique bell symbol enhances user recognition and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy