Legrand White Energy Saving, Intermediate, 2-way, 1-way, 2 Gang, MOSAIC
- RS Stock No.:
- 194-6540
- Mfr. Part No.:
- 077050L
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
€356.71
(exc. VAT)
€438.75
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €35.671 | €356.71 |
*price indicative
- RS Stock No.:
- 194-6540
- Mfr. Part No.:
- 077050L
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Light Switch | |
| Switch Type | Energy Saving, Intermediate, 2-way, 1-way | |
| Number of Gangs | 2 | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Colour | White | |
| Material | Thermoplastic | |
| Series | MOSAIC | |
| Voltage | 250V | |
| Range | Mosaic | |
| Finish | Gloss | |
| Height | 45mm | |
| Minimum Box Depth | 30mm | |
| Depth | 42mm | |
| Width | 45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Light Switch | ||
Switch Type Energy Saving, Intermediate, 2-way, 1-way | ||
Number of Gangs 2 | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Colour White | ||
Material Thermoplastic | ||
Series MOSAIC | ||
Voltage 250V | ||
Range Mosaic | ||
Finish Gloss | ||
Height 45mm | ||
Minimum Box Depth 30mm | ||
Depth 42mm | ||
Width 45mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
All two-way switches with indicator have a terminal for neutral connection and have to be equipped with an indicator
Switches 16 AX - 250 V∼
Automatic terminals
2-pole one-way switch
White - 2 modules
Related links
- MK Electric Silver 2-way Wide Rocker Metal Clad
- Legrand White Rocker Light Switch 2 Gang, NILOE
- Legrand White 2 Way 2 Pole Intermediate 2-way Rotary Arteor
- Legrand White 2 Gang, 6007
- Siemens White On-Off Shutter/Blind Double 2-way 2-way, DELTA
- Legrand Surface
- Schneider Electric White 1 Pole 2-way Unica
- Legrand Silver 2 Way 2-way Switch 1-way-double Pole Switch DP Switch, Intermediate
