Siemens, 2 Way Rocker, 5T
- RS Stock No.:
- 203-2224
- Mfr. Part No.:
- 5TA2114
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€25.36
(exc. VAT)
€31.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.36 |
*price indicative
- RS Stock No.:
- 203-2224
- Mfr. Part No.:
- 5TA2114
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Type | Rocker | |
| Product Type | Light Switch | |
| Number of Ways | 2 | |
| IP Rating | IP20 | |
| Number of Poles | 2 | |
| Current Rating | 10A | |
| Mount Type | Flush | |
| Series | 5T | |
| Range | DELTA | |
| Voltage | 250V | |
| Height | 70mm | |
| Width | 70mm | |
| Standards/Approvals | CE, VDE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Type Rocker | ||
Product Type Light Switch | ||
Number of Ways 2 | ||
IP Rating IP20 | ||
Number of Poles 2 | ||
Current Rating 10A | ||
Mount Type Flush | ||
Series 5T | ||
Range DELTA | ||
Voltage 250V | ||
Height 70mm | ||
Width 70mm | ||
Standards/Approvals CE, VDE | ||
- COO (Country of Origin):
- ES
The Siemens DELTA pushbutton device insert FM is electrically interlocked.
It weighs 0.066Kg
