MK Electric White, 2 Way Rocker Light Switch, 3 Gang, Logic Plus

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€12.30

(exc. VAT)

€15.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 82 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€12.30-
10 - 49€11.734%
50 +€11.099%

*price indicative

RS Stock No.:
222-8250
Mfr. Part No.:
K4873 WHI
Manufacturer:
MK Electric
Find similar products by selecting one or more attributes.
Select all

Brand

MK Electric

Number of Gangs

3

Switch Type

Rocker Light Switch

Product Type

Light Switch

Number of Ways

2

IP Rating

IP2X

Number of Poles

1

Current Rating

10A

Colour

White

Mount Type

Flush

Material

Urea Formaldehyde

Series

Logic Plus

Screwed/Screwless

Screwed

Range

Logic Plus

Voltage

250V

Finish

Semi Gloss

Standards/Approvals

BS EN 60669-1:1999

Fixing Standard

BS

Minimum Box Depth

16mm

Width

86mm

Height

86mm

Faceplate Depth

7mm

RoHS Status: Exempt

COO (Country of Origin):
MY

10 Amp Flush Plateswitch - K4873


3 GANG SP TWO-WAY;Flush:

1, 2 & 3 gang: 3995 ZIC

4 & 6 gang: 862 ZIC

Surface:

1, 2 & 3 gang: K2160 WHI

4 & 6 gang: K2161 WHI

These switches do not have to be derated when used with fluorescent or inductive loads.

K4871, K4872, K4873,

K4874, K4879

These switches can be wired as either one-way or two-way.

Dimensions:

1, 2 & 3 gang: 86 x 86mm

4 & 6 gang: 86 x 146mm

FIXING CENTRES:

1, 2 & 3 gang: 60.3mm

4 & 6 gang: 120.6mm

Flush Mount Plateswitches


MK Logic Plus Flush Mounting


Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Standards

BS3676 Pt.1 : 1989

Supplied with

8888

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy