Kopp Grey Series Switch, Cross Switch, Heating Main Switch, Push Button, Control Switch, Aus-und Wechselschalter/OFF and
- RS Stock No.:
- 242-6511
- Mfr. Part No.:
- 5607.5600.9
- Manufacturer:
- Kopp
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€28.72
(exc. VAT)
€35.33
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €28.72 |
| 10 - 49 | €27.29 |
| 50 + | €25.85 |
*price indicative
- RS Stock No.:
- 242-6511
- Mfr. Part No.:
- 5607.5600.9
- Manufacturer:
- Kopp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Switch Type | Series Switch, Cross Switch, Heating Main Switch, Push Button, Control Switch, Aus-und Wechselschalter/OFF and Change-Over, Venetian Switch | |
| Number of Gangs | 3 | |
| Product Type | Wall Switch | |
| IP Rating | IP44 | |
| Current Rating | 10A | |
| Mount Type | Surface | |
| Colour | Grey | |
| Terminal Type | N Terminal | |
| Material | SEBS | |
| Range | BLUE ELECTRIC | |
| Voltage | 25V | |
| Illumination | Illuminable | |
| Standards/Approvals | No | |
| Height | 54mm | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Switch Type Series Switch, Cross Switch, Heating Main Switch, Push Button, Control Switch, Aus-und Wechselschalter/OFF and Change-Over, Venetian Switch | ||
Number of Gangs 3 | ||
Product Type Wall Switch | ||
IP Rating IP44 | ||
Current Rating 10A | ||
Mount Type Surface | ||
Colour Grey | ||
Terminal Type N Terminal | ||
Material SEBS | ||
Range BLUE ELECTRIC | ||
Voltage 25V | ||
Illumination Illuminable | ||
Standards/Approvals No | ||
Height 54mm | ||
- COO (Country of Origin):
- DE
Wet location universal and toggle switch; surface-mounted
Related links
- Kopp Grey Cross Switch Push Button Series Switch 3 Gang
- Kopp Red Heating Main Switch Control Switch Push Button, Cross Switch
- Kopp White Universal Switch Push Button Control Switch Cross
- Kopp White Universal Switch Aus-und Wechselschalter/OFF and Change-Over, Control
- Kopp Palisander Braun Rosewood Brown Push Button, Aus-und Wechselschalter/OFF
- ABB 4 Button Safety Two Hand Control Switch, JSTD25 Series
- Fulleon Control Switch Cancel Button for Use with CFEAPULLKIT - Emergency Assist Alarm
- Banner 1 Button Safety Two Hand Control Switch, OTB Series
