ABB Gold, 1 Way Push Button, 1 Gang, AM1
- RS Stock No.:
- 246-2903
- Mfr. Part No.:
- 2CLA620149N1601
- Manufacturer:
- ABB
Subtotal (1 unit)*
€59.20
(exc. VAT)
€72.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.20 |
*price indicative
- RS Stock No.:
- 246-2903
- Mfr. Part No.:
- 2CLA620149N1601
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Switch Type | Push Button | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Number of Poles | 2 | |
| Current Rating | 45A | |
| Colour | Gold | |
| Mount Type | Flush | |
| Series | AM1 | |
| Range | Millenium | |
| Voltage | 250V | |
| Illumination | LED | |
| Height | 62mm | |
| Faceplate Depth | 102mm | |
| Fixing Standard | No | |
| Depth | 102mm | |
| Minimum Box Depth | 102mm | |
| Standards/Approvals | No Declaration Needed | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Switch Type Push Button | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Number of Poles 2 | ||
Current Rating 45A | ||
Colour Gold | ||
Mount Type Flush | ||
Series AM1 | ||
Range Millenium | ||
Voltage 250V | ||
Illumination LED | ||
Height 62mm | ||
Faceplate Depth 102mm | ||
Fixing Standard No | ||
Depth 102mm | ||
Minimum Box Depth 102mm | ||
Standards/Approvals No Declaration Needed | ||
- COO (Country of Origin):
- ES
The ABB AM17744-AG switch has 1-gang and 1-way. It is a premium rocker size switch with an internal (status indicator) LED. The rated voltage is 250 Vac and rated current is 45A.
Operating temperature range is from -5°C to 35°C
Storage temperature range is from -5°C to 50°C