ABB Black, 1 Way Rocker, 2 Gang, 2CLA

Subtotal (1 unit)*

€10.72

(exc. VAT)

€13.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.72

*price indicative

RS Stock No.:
248-7671
Mfr. Part No.:
2CLA680100N1556
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Switch Type

Rocker

Number of Gangs

2

Product Type

Rocker Switch

Number of Ways

1

IP Rating

IP20

Current Rating

10A

Mount Type

Flush

Colour

Black

Material

Metal

Series

2CLA

Range

Millenium

Voltage

250V

Finish

Stainless Steel

Illumination

Non-Illuminated

Depth

122mm

Height

91mm

Width

116mm

Standards/Approvals

Declaration of Conformity - CE 9AKK106930A7740

Fixing Standard

No

Faceplate Depth

35mm

Minimum Box Depth

35mm

COO (Country of Origin):
ES
The ABB half rocker size switch has -5 to +35 °C operational temperature range and IP20 protection.

Flush mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy