Schneider Electric White, 10 Way Push Button, Wiser
- RS Stock No.:
- 272-7574
- Mfr. Part No.:
- S520513W
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-7574
- Mfr. Part No.:
- S520513W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Push Button | |
| Product Type | Push Switch Mechanism | |
| Number of Ways | 10 | |
| IP Rating | IP20 | |
| Current Rating | 16A | |
| Colour | White | |
| Mount Type | Flush | |
| Material | Thermoplastic Polycarbonate | |
| Series | Wiser | |
| Range | Wiser | |
| Voltage | 230V | |
| Finish | Gloss | |
| Illumination | Non-Illuminated | |
| Width | 71mm | |
| Standards/Approvals | EN 60730-2-7, EN 60669-2-1, EN 301-489-17, EN 300-328 | |
| Fixing Standard | VDE | |
| Depth | 49mm | |
| Minimum Box Depth | 27mm | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Push Button | ||
Product Type Push Switch Mechanism | ||
Number of Ways 10 | ||
IP Rating IP20 | ||
Current Rating 16A | ||
Colour White | ||
Mount Type Flush | ||
Material Thermoplastic Polycarbonate | ||
Series Wiser | ||
Range Wiser | ||
Voltage 230V | ||
Finish Gloss | ||
Illumination Non-Illuminated | ||
Width 71mm | ||
Standards/Approvals EN 60730-2-7, EN 60669-2-1, EN 301-489-17, EN 300-328 | ||
Fixing Standard VDE | ||
Depth 49mm | ||
Minimum Box Depth 27mm | ||
Height 71mm | ||
- COO (Country of Origin):
- LV
The Schneider Electric dimmer is an insert with central cover plate whose dimmer type is universal. This dimmer is white in colour. This dimmer benefits from the local, remote control through the Wiser App and remote control by auxiliary push-button. Its associated fuse rating is 16A. It benefits from short-circuit, automatic overload and overheating protection.
Hub mandatory to be connectable
ZigBee communication for the connectivity of your dimmer
