inter BÄR Black, Red, 8010
- RS Stock No.:
- 285-8078
- Distrelec Article No.:
- 135-92-602
- Mfr. Part No.:
- 8010-004.01
- Manufacturer:
- inter BÄR
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-8078
- Distrelec Article No.:
- 135-92-602
- Mfr. Part No.:
- 8010-004.01
- Manufacturer:
- inter BÄR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | inter BÄR | |
| Product Type | Light Switch | |
| Colour | Black, Red | |
| Series | 8010 | |
| Select all | ||
|---|---|---|
Brand inter BÄR | ||
Product Type Light Switch | ||
Colour Black, Red | ||
Series 8010 | ||
- COO (Country of Origin):
- DE
The Line-intermediate Switch is a reliable 2-pole on-off switch with a current rating of 10 (4) A, suitable for 250 V applications. It features a screwed housing with strain relief and screw terminals for easy installation. With a compact size of 80 x 30 x 25 mm, this switch is ideal for various electrical setups.
10 (4) A, 250 V current rating
2-pole on-off switch for easy control
Screwed housing with strain relief for durability
Terminal marking 0-I for clear identification
Suitable for cable sizes 2 x 0.75 mm² and 3 x 0.75 mm²
Related links
- Polyco Healthline Black Brown Red Yellow Nitrile Work Gloves Nitrile Foam Coating
- GUIDE GLOVES GUIDE 8010 Black Polyester Size 12
- ABB Protective Collar for use with Flush Pushbutton, 1SFA616920R8010 KA1-8010
- MOXA EDR-8010-2GSFP EDR-8010-2GSFP, 10 Port Removable Terminal Block
- MOXA EDR-8010-2GSFP-CT EDR-8010-2GSFP-CT, 10 Port Removable Terminal Block
- MOXA EDR-8010-2GSFP-T EDR-8010-2GSFP-T, 10 Port Removable Terminal Block
- MOXA EDR-8010-VPN-2GSFP-T EDR-8010-VPN-2GSFP-T, 10 Port Removable Terminal Block
- Cinch Straight 50 Ω RF Adapter 11Hz Female Female
