Schneider Electric, New Unica IP21D Grey Light Switch
- RS Stock No.:
- 287-6041
- Mfr. Part No.:
- NU946130
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€7.16
(exc. VAT)
€8.81
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.16 |
*price indicative
- RS Stock No.:
- 287-6041
- Mfr. Part No.:
- NU946130
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Sockets | 1 | |
| IP Rating | IP21D | |
| Series | New Unica | |
| Colour | Grey | |
| Range | New Unica | |
| Standards/Approvals | EU RoHS, REACH, RoHS, UNE 015, UNE 60669 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Sockets 1 | ||
IP Rating IP21D | ||
Series New Unica | ||
Colour Grey | ||
Range New Unica | ||
Standards/Approvals EU RoHS, REACH, RoHS, UNE 015, UNE 60669 | ||
The Schneider Electric Central plate accessory is designed for RJ45 outlets, featuring a sleek aluminium finish. With 2 modules, it is a perfect addition to the New Unica range. The product is resistant to various chemical agents and meets EU RoHS Directive standards.
Two-module central plate for RJ45 outlets
Aluminium finish for a modern look
Resistant to alcohol, lactic acid, and other chemical agents
Flush mounting for a seamless installation
Compliant with EU RoHS Directive for sustainability
Related links
- Schneider Electric, New Unica IP20 Grey Light Switch
- Schneider Electric, Odace 2011 IP21D Grey Light Switch
- Schneider Electric Rated At 10 A, 250V
- Schneider Electric 2P+PE 250V
- Schneider Electric, New Unica
- Schneider Electric New Unica 3-position
- Schneider Electric New Unica
- Schneider Electric New Unica Series
