Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Flush Mount 165 mm 62 mm

Subtotal (1 unit)*

€79.62

(exc. VAT)

€97.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.62

*price indicative

RS Stock No.:
341-338
Mfr. Part No.:
NU173454
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Back Box Mounting Frame

Depth

62mm

Series

New Unica

Material

ABS

Colour

Anthracite

Range

New Unica

Standards/Approvals

RoHS

Mount Type

Flush

Height

165mm

COO (Country of Origin):
ES
The Schneider Electric workstation is designed for embedment and secured using claws. It includes a cover frame and a fixing frame for easy installation. The device is mounted flush and is constructed with durable materials: the separator and cover frame are made of ABS.

Resistant to diluted quaternary ammonium

Resistant to diluted bleach

Resistant to diluted ammonia

Resistant to soapy water

Resistant to crystal cleaner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy