Schneider Electric Push Button, 1 Gang, MTN

Subtotal (1 unit)*

€173.78

(exc. VAT)

€213.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€173.78

*price indicative

RS Stock No.:
288-2095
Mfr. Part No.:
MTN625199
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch

Switch Type

Push Button

Number of Gangs

1

IP Rating

IP20

Mount Type

Flush

Material

Plastic

Series

MTN

Range

KNX

Illumination

LED

Standards/Approvals

RoHS-Richtlinie für China, Green Premium Produkt, REACH-Verordnung, EU-RoHS-Richtlinie

COO (Country of Origin):
DE
The Schneider Electric Push-button module is designed for smart automation in your home or office. With 1-gang system, it offers a user-friendly interface to control various functions effortlessly.

KNX push button module with 2 keys for easy operation

Flush mounting for a sleek and seamless look

LED local signalling for clear indication

IP20 protection against dust and small objects

Green Premium product with sustainable offer status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy