BG Electrical Grey, 2 Way Rocker, 2 Gang, Storm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€14.53

(exc. VAT)

€17.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€14.53
10 - 49€13.80
50 +€13.07

*price indicative

RS Stock No.:
699-7070
Mfr. Part No.:
WP42-02
Manufacturer:
BG Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

BG Electrical

Switch Type

Rocker

Number of Gangs

2

Product Type

Light Switch

Number of Ways

2

IP Rating

IP66

Number of Poles

1

Current Rating

20A

Colour

Grey

Mount Type

Surface

Material

Polycarbonate

Series

Storm

Screwed/Screwless

Screwed

Range

Storm

Voltage

250V

Illumination

LED

Fixing Standard

BS

Depth

67mm

Width

67mm

Height

91mm

Standards/Approvals

BS EN 60669-1

RoHS Status: Exempt

COO (Country of Origin):
CN

Switches


Designed to protect the potentially dangerous electricity supply in the most arduous of conditions

Clearly marked terminals with backed out captive screws

Covers to seal the fixing screws

Earth terminal in mounting box

All cable entries in the 4 sides have removable blanking caps

Neon indicator that can be wired to illuminate

Standards

BS EN 60669-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy