MK Electric White, 1 Way 2 Pole, 3 Pole, 3 Pole Isolator, 1 Gang, K48
- RS Stock No.:
- 787-1228
- Mfr. Part No.:
- K4870WHI
- Manufacturer:
- MK Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.72
(exc. VAT)
€4.58
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 12 October 2026
- Plus 527 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.72 |
| 10 - 49 | €3.53 |
| 50 + | €3.32 |
*price indicative
- RS Stock No.:
- 787-1228
- Mfr. Part No.:
- K4870WHI
- Manufacturer:
- MK Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Gangs | 1 | |
| Switch Type | 2 Pole, 3 Pole, 3 Pole Isolator | |
| Product Type | Light Switch | |
| Number of Ways | 1 | |
| IP Rating | IP4X, IP41, IP2XD | |
| Current Rating | 10A | |
| Colour | White | |
| Mount Type | Surface | |
| Material | Plastic, Moulded | |
| Series | K48 | |
| Range | Logic Plus | |
| Voltage | 200V ac, 250V ac | |
| Standards/Approvals | BS 1363 | |
| Depth | 12mm | |
| Width | 85mm | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Gangs 1 | ||
Switch Type 2 Pole, 3 Pole, 3 Pole Isolator | ||
Product Type Light Switch | ||
Number of Ways 1 | ||
IP Rating IP4X, IP41, IP2XD | ||
Current Rating 10A | ||
Colour White | ||
Mount Type Surface | ||
Material Plastic, Moulded | ||
Series K48 | ||
Range Logic Plus | ||
Voltage 200V ac, 250V ac | ||
Standards/Approvals BS 1363 | ||
Depth 12mm | ||
Width 85mm | ||
- COO (Country of Origin):
- GB
10 Amp Flush Mount Single Gang, Single Pole Plate Switch
Flush mount
Side access
Captive terminal screws
Single gang
One-way switch wiring only
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.
Related links
- MK Electric White 1 Gang Light Switch Cover
- MK Electric White Logic Plus
- MK Electric White 1 Gang Blanking Plate
- MK Electric White 1 Gang, Grid Plus
- MK Electric White 1 Gang Plug Socket NEMA 5-15R, Indoor Use
- MK Electric White Push Button Light Switch 1 Gang, Masterseal
- MK Electric White Rocker Light Switch Metalclad
- MK Electric White Rocker Light Switch Logic Plus
