Busch Jaeger - ABB, 2 Way Rocker, 1 Gang, 2601/6/20 EW

Get a bulk buy discount

Add 10 more to save €33.80

View bulk pricing options

Subtotal (1 unit)*

€69.31

(exc. VAT)

€85.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€69.31-
10 - 49€65.93€33.80
50 +€62.34€348.50

*price indicative

RS Stock No.:
790-3224
Mfr. Part No.:
2601/6/20 EW-54
Manufacturer:
Busch Jaeger - ABB
Find similar products by selecting one or more attributes.
Select all

Brand

Busch Jaeger - ABB

Product Type

Light Switch

Number of Gangs

1

Switch Type

Rocker

Number of Ways

2

IP Rating

IP44

Number of Poles

2

Current Rating

16A

Mount Type

Surface

Terminal Type

Terminal

Series

2601/6/20 EW

Range

ocean

Voltage

250V

Finish

Alpine White

Illumination

Non-Illuminated

Width

74mm

Standards/Approvals

No

COO (Country of Origin):
DE

Ocean® IP44 Combination SCHUKO® Socket Outlet with Rocker Switch


Combination SCHUKO socket and rocker switch

IP44

1 Gang, 2 way

For vertical installation

Finished in Alpine white

Switches


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy