Philips Lighting Lighting Ballast Electronic TL5 ECO, 220V, 240 V
- RS Stock No.:
- 204-4281
- Mfr. Part No.:
- 9137130283
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
€34.20
(exc. VAT)
€42.07
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.20 |
*price indicative
- RS Stock No.:
- 204-4281
- Mfr. Part No.:
- 9137130283
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | Lighting Ballast | |
| Number of Lamps | 2 | |
| Ballast Type | Electronic | |
| Compatible Lamp Type | TL5 ECO | |
| Voltage | 220V, 240V | |
| Dimmable | Yes | |
| High Frequency | Yes | |
| Length | 360mm | |
| Minimum Operating Temperature | -25°C | |
| Lighting Power | 54, 55 W | |
| Compatible Lamp Designation | TL5 | |
| Maximum Operating Temperature | 60°C | |
| Height | 30mm | |
| Width | 22mm | |
| Standards/Approvals | IEC68-2-6 F c, IEC 60598-2-22, ISO 9000:2000, ISO 14001, IEC 68-2-29 Eb, IEC 61547, IEC 61347-2-3, IEC 61000-3-2, IEC 60929, EN 61347-2-3 clause 11 | |
| Series | HF | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type Lighting Ballast | ||
Number of Lamps 2 | ||
Ballast Type Electronic | ||
Compatible Lamp Type TL5 ECO | ||
Voltage 220V, 240V | ||
Dimmable Yes | ||
High Frequency Yes | ||
Length 360mm | ||
Minimum Operating Temperature -25°C | ||
Lighting Power 54, 55 W | ||
Compatible Lamp Designation TL5 | ||
Maximum Operating Temperature 60°C | ||
Height 30mm | ||
Width 22mm | ||
Standards/Approvals IEC68-2-6 F c, IEC 60598-2-22, ISO 9000:2000, ISO 14001, IEC 68-2-29 Eb, IEC 61547, IEC 61347-2-3, IEC 61000-3-2, IEC 60929, EN 61347-2-3 clause 11 | ||
Series HF | ||
- COO (Country of Origin):
- PL
The Philips Lighting HF performer III TL5 ballasts having voltage rating of 220-240V. It offer maximum versatility and meet all of the necessary commercial grade specifications. It is suitable for broad range of new construction and retrofit applications within the commercial sector, including general surface mounting or office lighting, parking garages, warehouses, waterproof and other applications.
High efficiency
Type version IDC
Lamp type TL5
Frequency 50 to 60 Hz
Related links
- Philips Lighting Lighting Ballast Electronic TL5 ECO 240 V
- Philips Lighting Lighting Ballast Electronic Energy-saving TL5 ECO Lamps 240 V
- Philips Lighting Lighting Ballast Electronic TL5 HO 240 V
- Philips Lighting Lighting Ballast Electronic Fluorescent 240 V
- Philips Lighting Lighting Ballast Electronic Batten 240 V
- Philips Lighting Lighting Ballast Electronic TL-D 240 V
- Philips Lighting Lighting Ballast Electronic Ceramic Metal Halide 240 V
- Philips Lighting Lighting Ballast Electronic PL-L 220V, 240 V
