Solaris SportStar 20K 18Ah Li-ion Floodl
- RS Stock No.:
- 200-3901
- Mfr. Part No.:
- NSSPORTSTAR
- Manufacturer:
- Nightsearcher
Subtotal (1 unit)**
€946.35
(exc. VAT)
€1,164.01
(inc. VAT)
In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €946.35 |
**price indicative
Related links
- Tektronix Li-Ion Rechargeable Battery TEKBAT-01 Li-Ion, 4 h
- Makita Grip Li-Ion
- STAHLWILLE Li-ion Battery
- DeWALT XR 18V Cordless Drill Driver Li-Ion
- DeWALT 18V Cordless Magnetic Drill Li-Ion
- DeWALT 18V Cordless Hammer Drill Li-Ion
- Milwaukee 12V Cordless Drill Driver Li-Ion
- DeWALT XR POWERSTACK 18V Cordless Hammer Drill Li-Ion