DeWALT XR 18V Advantage Quick Change Cordless, Type C - EU 18 V 16 mm 810rpm
- RS Stock No.:
- 260-0921
- Mfr. Part No.:
- DCD1623X2G-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€2,923.97
(exc. VAT)
€3,596.48
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,923.97 |
*price indicative
- RS Stock No.:
- 260-0921
- Mfr. Part No.:
- DCD1623X2G-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Battery Capacity | 9Ah | |
| Series | XR 18V Advantage | |
| Chuck Size | 16mm | |
| Chuck Type | Quick Change | |
| Speed | 810rpm | |
| Weight | 15.5kg | |
| Overall Height | 345.4mm | |
| Standards/Approvals | No | |
| Plug Type | Type C - EU | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Battery Capacity 9Ah | ||
Series XR 18V Advantage | ||
Chuck Size 16mm | ||
Chuck Type Quick Change | ||
Speed 810rpm | ||
Weight 15.5kg | ||
Overall Height 345.4mm | ||
Standards/Approvals No | ||
Plug Type Type C - EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The DEWALT high performance magnetic drill has the capacity to drill up to 40 holes per charge. To keep the user in control, the e clutch is designed to shut down when it detects rotation, part of the perform & protect family. The drill has 5 variable speeds for each of the 2 mechanical gears for a total of 10 speed settings to allow a wide speed range for a variety of applications.
2 Speed mechanical transmission and 5 speed electronic control
Brushless motor
E clutch detects tool movement and cuts motor power if unit detaches from surface
Related links
- DeWALT XR Quick Change Cordless 18 V 16 mm 810rpm
- DeWALT XR Cordless, Type C - EU 18 V 13 mm 65 Nm
- DeWALT XR POWERSTACK Cordless, Type C - EU 18 V 13 mm 90 Nm
- DeWALT XR 850 W Cordless, Type C - EU 18 V 13 mm 90.0 Nm 2000rpm
- DeWALT XR SDS Plus Cordless, Type C - EU 18 V 1060rpm
- DeWALT XR POWERSTACK Cordless, Type C - EU 18 V 13 mm 75 Nm
- DeWALT XR 340 W Cordless, Type C - EU 18 V 13 mm 65 Nm
- DeWALT XR Keyless 460 W Cordless 550 rpm
