Wieland RST CLASSIC Series Push-in Connector Male Screw, 4-Pole, 20A, 4-Way, IP66, IP68, IP69

Subtotal (1 unit)*

€23.06

(exc. VAT)

€28.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.06

*price indicative

RS Stock No.:
212-728
Mfr. Part No.:
96.042.4053.1
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Pole Format

4

Product Type

Lighting Connector

Series

RST CLASSIC

Number of Ways

4

Connector Gender

Male

Colour

Black

Sub Type

Connector

Termination Type

Screw

Mount Type

Push-in

Voltage

400V

IP Rating

IP66, IP68, IP69

Lighting Connector Current

20A

Wire Size

0.75mm², 4mm²

Contact Gender

Male

Number of Rows

1

Diameter

6.1mm

Standards/Approvals

CE, Contains Lead (CAS No. 7439-92-1), EN 50041, RoHS Compliant, UL Recognised

Strain Relief

Yes

Contact Plating

Silver

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Wieland RST Classic connector straight number of poles 4 male connection type screw connection rated voltage 250 V 400 V rated current 20 A cable diameter 6 to 10 mm color of coding contact carrier black.

Rated current 20 A

Rated voltage 250 V or 400 V

Rated impulse voltage 4 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy