Wieland RST MINI Series Push-in Connector Female Screw, 2-Pole, 16A, 3-Way, IP66, IP68, IP69
- RS Stock No.:
- 212-772
- Mfr. Part No.:
- 46.030.1254.1
- Manufacturer:
- Wieland
Subtotal (1 box of 100 units)*
€1,913.77
(exc. VAT)
€2,353.94
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,913.77 | €19.138 |
*price indicative
- RS Stock No.:
- 212-772
- Mfr. Part No.:
- 46.030.1254.1
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | RST MINI | |
| Number of Ways | 3 | |
| Connector Gender | Female | |
| Colour | Black | |
| Sub Type | Connector | |
| Termination Type | Screw | |
| Mount Type | Push-in | |
| Voltage | 600V | |
| IP Rating | IP66, IP68, IP69 | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Wire Size | 0.25mm², 1.5mm² | |
| Diameter | 10.6mm | |
| Number of Rows | 1 | |
| Standards/Approvals | Contains Lead (CAS No. 7439-92-1), CE, UL Recognised, RoHS Compliant, EN 50041 | |
| Strain Relief | Yes | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series RST MINI | ||
Number of Ways 3 | ||
Connector Gender Female | ||
Colour Black | ||
Sub Type Connector | ||
Termination Type Screw | ||
Mount Type Push-in | ||
Voltage 600V | ||
IP Rating IP66, IP68, IP69 | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Wire Size 0.25mm², 1.5mm² | ||
Diameter 10.6mm | ||
Number of Rows 1 | ||
Standards/Approvals Contains Lead (CAS No. 7439-92-1), CE, UL Recognised, RoHS Compliant, EN 50041 | ||
Strain Relief Yes | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
The Wieland RST Mini distributor parallel connection with fastening option to 06.562.5853.0/06.562.5853.1 number of poles 2 rated voltage 250 V 400 V rated current 16 A number of inputs 1 number of outputs 2 color of coding contact carrier black.
Rated current 16 A
Rated voltage 250 V or 400 V
Rated impulse voltage 4 kV
Related links
- Wieland RST MINI Series Push-in Connector Female Screw 16A IP66 IP69
- Wieland RST MINI Series Push-in Connector Female Screw 16A IP66 IP69
- Wieland RST MINI Series Cable Mini Connector Female Screw 16A IP66 IP69
- Wieland RST MINI Series Push-in Connector Male Screw 16A IP66 IP69
- Wieland RST MINI Series Panel Mount Mini Connector Female Screw 16A IP66 IP69
- Wieland RST MINI Series Cable Mini Connector Male Screw 16A IP66 IP69
- Wieland RST MINI Series Cable Cable Assembly Male Screw 16A IP66 IP69
- Wieland RST MINI Series Cable Mini Connector Female Screw 16A IP68 IP66
