Wieland RST CLASSIC Series Push-in Connector Female Screw, 3-Pole, 20A, 3-Way, IP69, IP68, IP66
- RS Stock No.:
- 212-833
- Mfr. Part No.:
- 96.031.4151.4
- Manufacturer:
- Wieland
Subtotal (1 unit)*
€14.53
(exc. VAT)
€17.87
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.53 |
*price indicative
- RS Stock No.:
- 212-833
- Mfr. Part No.:
- 96.031.4151.4
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | RST CLASSIC | |
| Number of Ways | 3 | |
| Connector Gender | Female | |
| Colour | Black | |
| Sub Type | Connector | |
| Termination Type | Screw | |
| Mount Type | Push-in | |
| Voltage | 120V | |
| Lighting Connector Current | 20A | |
| IP Rating | IP69, IP68, IP66 | |
| Contact Gender | Female | |
| Wire Size | 0.75mm², 6mm² | |
| Standards/Approvals | RoHS Compliant, EN 50041, Contains Lead (CAS No. 7439-92-1), UL Recognised, CE | |
| Diameter | 14mm | |
| Number of Rows | 1 | |
| Strain Relief | Yes | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series RST CLASSIC | ||
Number of Ways 3 | ||
Connector Gender Female | ||
Colour Black | ||
Sub Type Connector | ||
Termination Type Screw | ||
Mount Type Push-in | ||
Voltage 120V | ||
Lighting Connector Current 20A | ||
IP Rating IP69, IP68, IP66 | ||
Contact Gender Female | ||
Wire Size 0.75mm², 6mm² | ||
Standards/Approvals RoHS Compliant, EN 50041, Contains Lead (CAS No. 7439-92-1), UL Recognised, CE | ||
Diameter 14mm | ||
Number of Rows 1 | ||
Strain Relief Yes | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
The Wieland RST Classic connector is a straight, 3-pole female connector with screw connection. It has a rated voltage of 50 V / 120 V and a rated current of 20 A. The cable diameter is between 10 to 14 mm, and the color of the coding/contact carrier is signal brown.
Rated current 20 A
Rated voltage 50 V / 120 V
Rated impulse voltage 4 kV
Related links
- Wieland RST CLASSIC Series Push-in Connector Female Screw 20A IP69 IP66
- Wieland RST CLASSIC Series Push-in Connector Male Screw 20A IP69 IP66
- Wieland RST CLASSIC Series Push-in Connector Female Screw 20A IP68 IP69
- Wieland RST CLASSIC Series Screw Connector Female Screw 20A IP66 IP69
- Wieland RST CLASSIC Series Push-in Connector Male Screw 20A IP66 IP69
- Wieland RST CLASSIC Series Push-in Connector Female Screw 20A IP66 IP69
- Wieland RST CLASSIC Series Push-in Connector Female Screw 20A IP66 IP69
- Wieland RST CLASSIC Series Push-in Connector Female Screw 25A IP68, IP66
