WAGO 713 Series Connector Female Cage Clamp, 32-Pole, 10A, 32-Way

Subtotal (1 box of 10 units)*

€315.48

(exc. VAT)

€388.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +€315.48€31.548

*price indicative

RS Stock No.:
223-457
Mfr. Part No.:
713-1116/107-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

32

Series

713

Pitch

3.5mm

Number of Ways

32

Connector Gender

Female

Termination Type

Cage Clamp

Sub Type

Connector

Lighting Connector Current

10A

Contact Gender

Female

Wire Size

0.08, 1.5mm²

Standards/Approvals

No

Number of Rows

2

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
PL
The Wago 1 Conductor Female Connector is designed with versatility in mind, accommodating all conductor types with a unique, compact, double-row system. Its robust construction enhances connectivity in confined spaces, ensuring a reliable connection with high density. The product features a centred strain relief plate that not only stabilises conductors but also acts as a convenient handle for both connection and disconnection. With the inclusion of coding fingers, users can enjoy 100% protection against mismating, ensuring that installations are both safe and efficient. Safety is paramount; hence, this connector is engineered to prevent live connections and disconnections under load, adhering to stringent safety standards.

Safety certified to prevent live connections during usage

Compact design optimises space utilisation in projects

Constructed from glass fibre reinforced polyamide for durability

Environmentally compliant with RoHS standards

Related links