Wieland GST15i2 Series Cable Mini Connector Male Screw, 2-Pole, 16A, IP20
- RS Stock No.:
- 399-559
- Distrelec Article No.:
- 304-22-275
- Mfr. Part No.:
- 91.922.3053.0
- Manufacturer:
- Wieland
Subtotal (1 unit)*
€5.32
(exc. VAT)
€6.54
(inc. VAT)
In Stock
- 324 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.32 |
*price indicative
- RS Stock No.:
- 399-559
- Distrelec Article No.:
- 304-22-275
- Mfr. Part No.:
- 91.922.3053.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | GST15i2 | |
| Connector Gender | Male | |
| Colour | White | |
| Termination Type | Screw | |
| Sub Type | Mini Connector | |
| Mount Type | Cable | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 16A | |
| Wire Size | 2.5mm² | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Strain Relief | Yes | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series GST15i2 | ||
Connector Gender Male | ||
Colour White | ||
Termination Type Screw | ||
Sub Type Mini Connector | ||
Mount Type Cable | ||
Voltage 250V | ||
IP Rating IP20 | ||
Lighting Connector Current 16A | ||
Wire Size 2.5mm² | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Strain Relief Yes | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
Male Cable Mount Connector White
From the Gesis Series, this 2-pole male connector is ideal for a number of general electrical installations. Due to the compact size, it is perfect for use where space is limited.
Features and Benefits
• Male connector with strain relief
• 2-pole
• Screw connection
• White in colour
• White polyamide housing
• Self-locking (unlockable by a tool)
• 250 V / 16 A
Cable Mount Plugs and Sockets
Available in 2, 3, 4 & 5 pole versions
Screw connection
Include strain relief for cables
Integrated locking device
GST15i Mini Compact Connector System
A pluggable electrical installation system designed for confined spaces. Ideal for general electrical wiring distribution and lighting applications. 2, 3, 4 or 5 pole schemes can be implemented using just a small number of components. The system complements the existing, industry standard, ST and GST connector systems but is physically smaller whilst maintaining the 250V 16A rating.
Rated Voltage 250-400V ac
Rated Current 16A
Instalation material Thermoplastic (halogen free)
Contact material Brass (plated)
Operation temperature 100°C
Connection cycles 50 to 100 (at 16A resistive load)
IP20
Approvals
Din VDE 0606 Din VDE 0627 (5 pole)
Related links
- Wieland GST15i2 Series Cable Mini Connector Male Screw 16A, IP20
- Wieland GST15i2 Series Cable Mini Connector Female Screw 16A, IP20
- Wieland GESIS Series Panel Mount Power Male Screw 16A, IP20
- Wieland GESIS Series Panel Mount Connector Male Screw 16A, IP20
- Wieland GST15i3 Series Cable Mini Connector Male Screw 16A, IP20
- Wieland GESIS Series Cable Power Female Screw 16A, IP20
- Wieland GESIS Series Panel Mount Power Female Screw 16A, IP20
- Wieland ST16 Series Cable Mini Connector Male Screw 25A IP20
