Wieland GST18i3 Series Cable Assembly, 3-Pole, Male, 16A, IP40

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
560-818
Mfr. Part No.:
92.232.6064.2
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Pole Format

3

Series

GST18i3

Gender

Male

Plug/Socket

Plug

Colour

White

Type

Cable Assembly

Current Rating

16A

Voltage Rating

250 V

IP Rating

IP40

Wire Size

1.5 mm²

Cable Length

6m

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Brass

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy