PowerLED 10T2D Series Free Hanging Lighting Connector Neutral IDC, 4-Pole, 5A
- RS Stock No.:
- 871-029
- Mfr. Part No.:
- 10T2D-RGB-5
- Manufacturer:
- PowerLED
Image representative of range
Subtotal (1 pack of 1 unit)*
€48.91
(exc. VAT)
€60.16
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 + | €48.91 |
*price indicative
- RS Stock No.:
- 871-029
- Mfr. Part No.:
- 10T2D-RGB-5
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | Connector | |
| Pole Format | 4 | |
| Series | 10T2D | |
| Connector Gender | Neutral | |
| Termination Type | IDC | |
| Sub Type | Lighting Connector | |
| Mount Type | Free Hanging | |
| Voltage | 10V dc | |
| Lighting Connector Current | 5A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type Connector | ||
Pole Format 4 | ||
Series 10T2D | ||
Connector Gender Neutral | ||
Termination Type IDC | ||
Sub Type Lighting Connector | ||
Mount Type Free Hanging | ||
Voltage 10V dc | ||
Lighting Connector Current 5A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The PowerLED LED Tape Connector provides a tool free connection designed for fast solderless installation without specialist tools required. Its low-profile design allows for effortless installations inside aluminium extrusions or tight recessed installations.
Locking mechanism ensures consistent contact pressure
Clear housing for Visual alignment confirmation
Related links
- PowerLED 10W2W Series Free Hanging Lighting Connector Neutral IDC 5A
- PowerLED 10T2T Series Free Hanging Lighting Connector Neutral IDC 5A
- PowerLED 12W2W Series Free Hanging Lighting Connector Neutral IDC 5A
- PowerLED 12T2D Series Free Hanging Lighting Connector Neutral IDC 5A, IP20
- PowerLED 12T2T Series Free Hanging Lighting Connector Neutral IDC 5A, IP20
- PowerLED 8DC8 Series Free Hanging Lighting Connector Neutral IDC 5A, IP20
- TE Connectivity SlimSeal Series Free Hanging Receptacle Female 5A, 3-Way
- TE Connectivity 1-2834075-2 Series Free Hanging Wire-to-Board Female Crimp 5A IP66
