Wieland GST18i6 Series Panel Mount Male Connector Male Spring, 6-Pole, 20A, IP20
- RS Stock No.:
- 136-4735
- Mfr. Part No.:
- 92.062.8658.1
- Manufacturer:
- Wieland
Subtotal (1 unit)*
€10.40
(exc. VAT)
€12.79
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.40 |
*price indicative
- RS Stock No.:
- 136-4735
- Mfr. Part No.:
- 92.062.8658.1
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 6 | |
| Product Type | Lighting Connector | |
| Series | GST18i6 | |
| Connector Gender | Male | |
| Colour | Blue, Black | |
| Sub Type | Male Connector | |
| Termination Type | Spring | |
| Mount Type | Panel Mount | |
| Voltage | 250V | |
| Lighting Connector Current | 20A | |
| IP Rating | IP20 | |
| Wire Size | 0.5mm², 2.5mm² | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 6 | ||
Product Type Lighting Connector | ||
Series GST18i6 | ||
Connector Gender Male | ||
Colour Blue, Black | ||
Sub Type Male Connector | ||
Termination Type Spring | ||
Mount Type Panel Mount | ||
Voltage 250V | ||
Lighting Connector Current 20A | ||
IP Rating IP20 | ||
Wire Size 0.5mm², 2.5mm² | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
Wieland Electric GST18i Lighting Connector
The GST18i series of plug-in building installation connectors are designed for quick, safe and easy connection and disconnection during electrical installation.
Features and Benefits
• These GST18i plug-in lighting connectors by Wieland have robust solid metal contacts and are IP20 touch rated with a leading ground contact
• Mechanical coding enables a clear and safe separation of different applications within the same system, whilst colour coding identifies the connections that belong together allowing ease of assembly and eliminating mismating
• The GST18i range is fully compatible with the existing GST18 connectors but benefit from a 20A capacity
Applications and Uses
These GST18i plug and socket connectors are a versatile connector system Ideal for the installation of lighting systems, switches, sunblinds and power sockets.
GST18i 20A Connectors
Wieland GST18i plug and socket connectors are a versatile connector system Ideal for lighting, switches and sunblinds applications, mechanically and colour coded for ease of assembly and to prevent misconnections. GST18i connectors are fully intermateable with the existing GST18 connector sockets, plugs and cable assemblies, but feature a 20A capacity as opposed to the 16A capacity of the GST18 model.
Related links
- Wieland GST18i6 Series Panel Mount Male Connector Male Spring 20A, IP20
- Wieland GST18i6 Series Panel Mount Female Connector Female Spring Terminal 20A, IP20
- Wieland GST18i6 Series Cable Male Connector Male Screw 20A, IP20
- Wieland GST18i6 Series Cable T-Distributor Female 20A, IP20
- Wieland GST18i6 Series Cable Female Connector Female Screw 20A, IP20
- Wieland GST18i6 Series Cable Mini Connector Male/Female Screw 20A, 6-Way
- Wieland GST18 Series Cable Connector Male Screw 20A, IP20
- Wieland GST18i5 Series Cable Mini Connector Male Screw 20A, IP20
