Wieland RST MINI Series Cable Mini Connector Male Screw, 3-Pole, 16A, 1-Way, IP69, IP66, IP68

Subtotal (1 box of 100 units)*

€848.00

(exc. VAT)

€1,043.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +€8.48€848.00

*price indicative

RS Stock No.:
144-2919
Mfr. Part No.:
46.032.4550.4
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Pole Format

3

Product Type

Jam Nut Connector

Series

RST MINI

Number of Ways

1

Connector Gender

Male

Colour

Brown

Termination Type

Screw

Sub Type

Mini Connector

Mount Type

Cable

Voltage

120V

IP Rating

IP69, IP66, IP68

Lighting Connector Current

16A

Wire Size

0.25mm², 1.5mm²

Contact Gender

Male

Diameter

19mm

Standards/Approvals

No

Strain Relief

Yes

Contact Material

Brass

Contact Plating

Silver

COO (Country of Origin):
DE
The electrical installation for outdoor use - RST The successful gesis installation philosophy is not troubled by harsh environments either. Be these in plant technology, in outdoor lighting, on construction sites, in solar systems, or even in, say, functional buildings.: The RST MINI, CLASSIC and POWER series are able to meet the very toughest requirements thanks to their robustness and increased protection rating of IP66/68(3m: 2h)/ IP69. With all their components, they represent complete stand-alone installation systems. With a broad portfolio of system components, any form of installation, from the distribution unit to any point of use, can be MADE pluggable throughout.: The plug-and-play principle means that initial installations, modifications and extensions are realized quickly, while incorrect installations are consistently avoided and the plant’s increased protection rating is reliably secured

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy