Wieland RST MINI Series Cable Cable Assembly Male/Female Screw, 3-Pole, 16A, 1-Way, IP69, IP68, IP66

Subtotal (1 box of 25 units)*

€806.80

(exc. VAT)

€992.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
25 +€32.272€806.80

*price indicative

RS Stock No.:
144-2928
Mfr. Part No.:
46.432.3030.1
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Jam Nut Connector

Pole Format

3

Series

RST MINI

Number of Ways

1

Connector Gender

Male/Female

Colour

Black

Sub Type

Cable Assembly

Termination Type

Screw

Mount Type

Cable

Voltage

400V

Lighting Connector Current

16A

IP Rating

IP69, IP68, IP66

Wire Size

1.5mm²

Contact Gender

Male/Female

Standards/Approvals

No

Cable Length

3m

Diameter

19.9mm

Strain Relief

Yes

Contact Plating

Silver

Contact Material

Brass

COO (Country of Origin):
DE
The electrical installation for outdoor use - RST The successful gesis installation philosophy is not troubled by harsh environments either. Be these in plant technology, in outdoor lighting, on construction sites, in solar systems, or even in, say, functional buildings.: The RST MINI, CLASSIC and POWER series are able to meet the very toughest requirements thanks to their robustness and increased protection rating of IP66/68(3m: 2h)/ IP69. With all their components, they represent complete stand-alone installation systems.: With a broad portfolio of system components, any form of installation, from the distribution unit to any point of use, can be MADE pluggable throughout.: The plug-and-play principle means that initial installations, modifications and extensions are realized quickly, while incorrect installations are consistently avoided and the plant’s increased protection rating is reliably secured

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy