Wieland RST MINI Series Panel Mount Mini Connector Female Screw, 5-Pole, 16A, 1-Way, IP66, IP69, IP68
- RS Stock No.:
- 144-2934
- Mfr. Part No.:
- 46.051.5053.6
- Manufacturer:
- Wieland
Subtotal (1 box of 100 units)*
€1,196.90
(exc. VAT)
€1,472.20
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €11.969 | €1,196.90 |
*price indicative
- RS Stock No.:
- 144-2934
- Mfr. Part No.:
- 46.051.5053.6
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 5 | |
| Product Type | Jam Nut Connector | |
| Series | RST MINI | |
| Number of Ways | 1 | |
| Connector Gender | Female | |
| Colour | Turquoise | |
| Sub Type | Mini Connector | |
| Termination Type | Screw | |
| Mount Type | Panel Mount | |
| Voltage | 400V | |
| IP Rating | IP66, IP69, IP68 | |
| Lighting Connector Current | 16A | |
| Wire Size | 0.25mm², 1.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | DIN 5264 A | |
| Diameter | 24.9mm | |
| Strain Relief | Yes | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 5 | ||
Product Type Jam Nut Connector | ||
Series RST MINI | ||
Number of Ways 1 | ||
Connector Gender Female | ||
Colour Turquoise | ||
Sub Type Mini Connector | ||
Termination Type Screw | ||
Mount Type Panel Mount | ||
Voltage 400V | ||
IP Rating IP66, IP69, IP68 | ||
Lighting Connector Current 16A | ||
Wire Size 0.25mm², 1.5mm² | ||
Contact Gender Female | ||
Standards/Approvals DIN 5264 A | ||
Diameter 24.9mm | ||
Strain Relief Yes | ||
Contact Material Brass | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
Wieland RST Mini Series Connector
The Wieland RST mini-series is a female, 5-pole, one-way mini connector. It comes with a panel mount with strain relief. It has an electric rating of 400V and 16A. It uses screw connection technology. They represent a complete stand one installation system. It is initial installations, modifications and extensions are realized quickly, while incorrect installations are consistently avoided and the plant's increased protection rating is reliably secured. The successful gesis installation philosophy is not troubled by harsh environments. It is available in turquoise colour.
Features and Benefits
• Colour coded and mechanically coded
• Compact design
• It is easy to switch from traditional cable glands to the convenient pluggable alternative
• Pollution degree 3
• Save up to 80% of installation time
• Twist lock technology
• Unused slots must be protected against moisture and dirt penetration
Applications
• Construction sites
• Functional buildings
• Outdoor lighting
• Solar systems
Certifications
• BV
• CSA
• DNV/GL
• IP66 rated
• IP68 rated
• IP69 rated
• LR
• RINA
• UL listed
• VDE
Related links
- Wieland RST MINI Series Panel Mount Mini Connector Female Screw 16A IP66 IP68
- Wieland RST MINI Series Panel Mount Mini Connector Female Screw 16A IP66 IP69
- Wieland RST MINI Series Panel Mount Mini Connector Female Screw 16A IP69 IP66
- Wieland RST MINI Series Panel Mount Mini Connector Male Screw 16A IP69 IP66
- Wieland RST MINI Series Cable Mini Connector Male Screw 16A IP66 IP69
- Wieland RST MINI Series Cable Mini Connector Female Screw 16A IP68 IP66
- Wieland RST MINI Series Cable Mini Connector Female Screw 16A IP66 IP69
- Wieland RST MINI Series Cable Cable Assembly Male Screw 16A IP66 IP69
