Wieland ST18 Series Jumper Lead, Male to Female, IP20
- RS Stock No.:
- 157-6435
- Mfr. Part No.:
- 94.732.0500.1
- Manufacturer:
- Wieland
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€21.25
(exc. VAT)
€26.14
(inc. VAT)
- RS Stock No.:
- 157-6435
- Mfr. Part No.:
- 94.732.0500.1
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Series | ST18 | |
| Gender | Male to Female | |
| Plug/Socket | Plug, Socket | |
| Colour | Black | |
| Type | Jumper Lead | |
| Voltage Rating | 250 V | |
| IP Rating | IP20 | |
| Wire Size | 1.5 mm² | |
| Cable Length | 0.5m | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Series ST18 | ||
Gender Male to Female | ||
Plug/Socket Plug, Socket | ||
Colour Black | ||
Type Jumper Lead | ||
Voltage Rating 250 V | ||
IP Rating IP20 | ||
Wire Size 1.5 mm² | ||
Cable Length 0.5m | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
Related links
- Wieland ST18 Series Jumper Lead IP20
- Wieland ST18 Series Jumper Lead Male/Female, IP20
- Wieland ST18 Series Jumper Lead Male/Female Screw 16A, IP20
- Wieland ST18 Series Connector Male/Female IP20
- Wieland ST18 Series Cable Distribution Block Male/Female Screw 16A IP20
- Wieland ST18 Series Distribution Block Male/Female 16A IP20
- Wieland ST18 Series Panel Distribution Block Male/Female Clamp 16A IP20
- Wieland ST18 Series Connector Male Screw IP20

