Wieland ST18 Series Cable Connector Female Screw, 3-Pole, 16A, 3-Way, IP20
- RS Stock No.:
- 159-6849
- Mfr. Part No.:
- 93.731.3253.0
- Manufacturer:
- Wieland
Get a bulk buy discount
Add 25 more to save €25.00
View bulk pricing optionsSubtotal (1 unit)*
€7.23
(exc. VAT)
€8.89
(inc. VAT)
Limited stock
- 871 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €7.23 | - |
| 25 - 99 | €6.23 | €25.00 |
| 100 + | €5.08 | €215.00 |
*price indicative
- RS Stock No.:
- 159-6849
- Mfr. Part No.:
- 93.731.3253.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | ST18 | |
| Number of Ways | 3 | |
| Connector Gender | Female | |
| Colour | Black | |
| Sub Type | Connector | |
| Termination Type | Screw | |
| Mount Type | Cable | |
| Voltage | 250V ac | |
| Lighting Connector Current | 16A | |
| IP Rating | IP20 | |
| Wire Size | 1.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Strain Relief | Yes | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series ST18 | ||
Number of Ways 3 | ||
Connector Gender Female | ||
Colour Black | ||
Sub Type Connector | ||
Termination Type Screw | ||
Mount Type Cable | ||
Voltage 250V ac | ||
Lighting Connector Current 16A | ||
IP Rating IP20 | ||
Wire Size 1.5mm² | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Strain Relief Yes | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
ST 18//3 series compact lighting connectors
These connectors are designed for mobile lighting connections. This system was designed to make fitting of lighting devices easier in the smallest of spaces.
The male and female contacts are protected against accidental touching.
Encoding ensures total protection against inverted polarity.
The splitters allow up to
3 lighting sources to be connected with a single power supply cable.
3 lighting sources to be connected with a single power supply cable.
Two types of terminals are available - single or double. The double connections allow a branch to another connector.
ST 18/ST 16 Compact Connectors
This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.
Related links
- Wieland ST18 Series Cable Connector Female Screw 16A, IP20
- Wieland ST18 Series Cable Distribution Block Male/Female Screw 16A IP20
- Wieland ST18 Series Panel Distribution Block Male/Female Clamp 16A IP20
- Wieland ST18 Series Cable Connector Male Screw 16A, IP20
- Wieland ST18 Series Connector Female Screw 16A, IP20
- Wieland ST18 Series Cordset Female Screw 16A, IP20
- Wieland ST18 Series Jumper Lead Male/Female Screw 16A, IP20
- Wieland ST18 Series Panel Mount Connector Female Screw 16A, IP20
