Wieland GST18i3 Series Cable Mini Connector Male Clamp, 3-Pole, 16A, IP40
- RS Stock No.:
- 170-7843
- Mfr. Part No.:
- 92.934.0053.0
- Manufacturer:
- Wieland
Subtotal (1 box of 50 units)*
€261.30
(exc. VAT)
€321.40
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €5.226 | €261.30 |
*price indicative
- RS Stock No.:
- 170-7843
- Mfr. Part No.:
- 92.934.0053.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | GST18i3 | |
| Connector Gender | Male | |
| Colour | White | |
| Termination Type | Clamp | |
| Sub Type | Mini Connector | |
| Mount Type | Cable | |
| Voltage | 250V | |
| IP Rating | IP40 | |
| Lighting Connector Current | 16A | |
| Wire Size | 0.5mm², 1.5mm² | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Diameter | 10.3mm | |
| Strain Relief | Yes | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series GST18i3 | ||
Connector Gender Male | ||
Colour White | ||
Termination Type Clamp | ||
Sub Type Mini Connector | ||
Mount Type Cable | ||
Voltage 250V | ||
IP Rating IP40 | ||
Lighting Connector Current 16A | ||
Wire Size 0.5mm², 1.5mm² | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Diameter 10.3mm | ||
Strain Relief Yes | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
Wieland GST Connector
The Wieland GST connector is an ST18 series male, 3-pole, 3-way connector with strain relief. It has an electric rating of 250V and 16A. Strain relief types include a top cover. Mechanical and colour coding provides for safe and easy separation of different applications, virtually eliminating mismating errors a leading earth contact and an optional locking device all contribute to ensuring the safest possible connections. This is available in white colour. Also available in spring-loaded connection versions.
Features and Benefits
• 0.5 to 2.5mm² wire size
• Connection cycles 50 to 100 (at 16A resistive load)
• Contact material is made of brass (tin-plated)
• Operating temperature is 100°C
• Thermoplastic used as insulating material
Applications
• Lighting application
• Construction sites
• Used in data, signal, control and power applications
• Shop displays and exhibition stand wiring
• Factory assembled equipment
Certifications
• UL listed
• DIN
• VDE 0628
• EN
• IEC 61535
• DIN
• VDE 0470
• IP20C rated
• IP40 rated
Cable Mount Plugs and Sockets
Available in standard screw connection with or without strain relief.
Strain relief version includes top cover.
Also available in spring loaded connection versions
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.
Approvals
UL 1977 approved for Use in Data, Signal, Control and Power Applications
Standards
DIN VDE 0628, EN/IEC 61535 (in draft).
Related links
- Wieland GST18i3 Series Cable Mini Connector Male Clamp 16A, IP40
- Wieland GST18i3 Series Cable Mini Connector Female Clamp 16A, IP40
- Wieland GST18i3 Series Cable Mini Connector Female Spring Clamp 16A IP40
- Wieland GST18i3 Series Cable Assembly Male/Female Screw 16A, IP40
- Wieland GST18i3 Series Cable Assembly Male Screw 16A, IP40
- Wieland GST18i3 Series Cable Assembly Female Screw 16A, IP40
- Wieland GST18i3 Series Cable Mini Connector Male Screw 20A IP40
- Wieland GST18i3 Series Panel Cable Assembly Male/Female Screw 16A, IP40
