Wieland RST20i5 Series Cable Connector Male Screw, 5-Pole, 20A, 1-Way, IP69, IP68, IP66
- RS Stock No.:
- 170-7928
- Mfr. Part No.:
- 96.052.4053.6
- Manufacturer:
- Wieland
Subtotal (1 box of 100 units)*
€1,872.00
(exc. VAT)
€2,303.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €18.72 | €1,872.00 |
*price indicative
- RS Stock No.:
- 170-7928
- Mfr. Part No.:
- 96.052.4053.6
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | RST20i5 | |
| Number of Ways | 1 | |
| Connector Gender | Male | |
| Colour | Black | |
| Termination Type | Screw | |
| Sub Type | Connector | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Lighting Connector Current | 20A | |
| IP Rating | IP69, IP68, IP66 | |
| Wire Size | 0.75mm², 4mm² | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Diameter | 34.6mm | |
| Strain Relief | Yes | |
| Contact Plating | Silver | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series RST20i5 | ||
Number of Ways 1 | ||
Connector Gender Male | ||
Colour Black | ||
Termination Type Screw | ||
Sub Type Connector | ||
Mount Type Cable | ||
Voltage 250V | ||
Lighting Connector Current 20A | ||
IP Rating IP69, IP68, IP66 | ||
Wire Size 0.75mm², 4mm² | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Diameter 34.6mm | ||
Strain Relief Yes | ||
Contact Plating Silver | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
Wieland Gesis® RST20i5 Cable Mount Circular Connectors
The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST classic series has a modular design for a range of standard applications. Suitable for outdoor and harsh environments in industrial and plant, construction sites and solar power systems.
Features and Benefits
Applications and Uses
Gesis RST Connector Range
Approvals
CSA, DVE, UL
Related links
- Wieland RST20i5 Series Cable Connector Male Screw 20A IP69 IP66
- Wieland RST20i5 Series Panel Mount Connector Male Screw 20A IP69 IP66
- Wieland RST20i5 Series Cable Connector Male Screw 20A IP66 IP69
- Wieland RST20i5 Series Panel Mount Connector Male Screw 20A IP66 IP68
- Wieland RST 20i5 Series Panel Mount Connector Female/Male Screw 20A IP69 IP66
- Wieland RST20i5 Series Cable Circular Connector Male Screw 20A, IP68
- Wieland RST MINI Series Panel Mount Mini Connector Male Screw 16A IP69 IP66
- Wieland RST CLASSIC Series Push-in Connector Male Screw 20A IP69 IP66
