Wieland RST20i4 Series Cable Cover Male/Female, 4/5-Pole, 1-Way

Subtotal (1 box of 100 units)*

€490.10

(exc. VAT)

€602.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +€4.901€490.10

*price indicative

RS Stock No.:
170-7938
Mfr. Part No.:
Z5.565.9853.1
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Lighting Connector

Pole Format

4/5

Series

RST20i4

Number of Ways

1

Connector Gender

Male/Female

Colour

Black

Sub Type

Cover

Mount Type

Cable

Voltage

400V

Contact Gender

Male

Wire Size

2, 2.5mm²

Diameter

30mm

Standards/Approvals

No

Gesis® RST 4 or 5 Pole Connector Covers


A range of connector covers suitable for use with the gesis® RST range of connectors, 4 or 5 pole.

Gesis RST Connector Range


Related links