Waldmann 336615019-005 Series Connection Socket Female, 5-Pole, 1-Way, IP67
- RS Stock No.:
- 286-4924
- Distrelec Article No.:
- 300-89-759
- Mfr. Part No.:
- 336615019-00522018
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€33.44
(exc. VAT)
€41.13
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.44 |
*price indicative
- RS Stock No.:
- 286-4924
- Distrelec Article No.:
- 300-89-759
- Mfr. Part No.:
- 336615019-00522018
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | 336615019-005 | |
| Number of Ways | 1 | |
| Connector Gender | Female | |
| Sub Type | Connection Socket | |
| Voltage | 24V | |
| IP Rating | IP67 | |
| Wire Size | 16mm², 25mm² | |
| Contact Gender | Female | |
| Diameter | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series 336615019-005 | ||
Number of Ways 1 | ||
Connector Gender Female | ||
Sub Type Connection Socket | ||
Voltage 24V | ||
IP Rating IP67 | ||
Wire Size 16mm², 25mm² | ||
Contact Gender Female | ||
Diameter 20mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Waldmann accessory connection socket for MACH LED Plus enables easy and reliable electrical connection to power the lights.
M12 socket
Straight orientation
Related links
- Wieland RST50i5 Series Cable Connector Male Screw 50A IP67 IP69
- Wieland RST50i5 Series Panel Mount Screw 1-Way IP69, IP67
- Wieland RST50i5 Series Panel Mount Connector Male Screw 50A IP66 IP69
- Wieland RST20i4 Series Cable Cover Female/Male 1-Way
- Wieland RST20i4 Series Cable Cover Male/Female 1-Way
- TE Connectivity 1954097-1 Series Surface Mount Poke-In Male Solder 4A IP67
- Wieland RST MINI Series Cable Mini Connector Female Screw 16A IP68 IP66
- Wieland LST03i4 Series 1-Way, IP20
