Wieland RST 08i2/3 Series Panel Mount Circular Connector Male Screw, 2-Pole, 8A, 2-Way, IP66, IP68, IP69
- RS Stock No.:
- 187-4835
- Mfr. Part No.:
- 41.021.4041.4
- Manufacturer:
- Wieland
Subtotal (1 box of 50 units)*
€260.30
(exc. VAT)
€320.15
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €5.206 | €260.30 |
*price indicative
- RS Stock No.:
- 187-4835
- Mfr. Part No.:
- 41.021.4041.4
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | RST 08i2/3 | |
| Number of Ways | 2 | |
| Connector Gender | Male | |
| Colour | Grey | |
| Sub Type | Circular Connector | |
| Termination Type | Screw | |
| Mount Type | Panel Mount | |
| Voltage | 120V, 50V | |
| IP Rating | IP66, IP68, IP69 | |
| Lighting Connector Current | 8A | |
| Contact Gender | Female | |
| Wire Size | 1mm² | |
| Diameter | 19.2mm | |
| Standards/Approvals | UL-94V-0, RoHS | |
| Contact Plating | Silver | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series RST 08i2/3 | ||
Number of Ways 2 | ||
Connector Gender Male | ||
Colour Grey | ||
Sub Type Circular Connector | ||
Termination Type Screw | ||
Mount Type Panel Mount | ||
Voltage 120V, 50V | ||
IP Rating IP66, IP68, IP69 | ||
Lighting Connector Current 8A | ||
Contact Gender Female | ||
Wire Size 1mm² | ||
Diameter 19.2mm | ||
Standards/Approvals UL-94V-0, RoHS | ||
Contact Plating Silver | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
41.032.4041.8 Lighting Connector
Wieland RST Lighting Connector
The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST Micro is a miniature connector for LED lamps and signals, optimised for the interfaces between voltage or current sources and LED modules to offer an ideal solution for dimming or DMX applications.
Features and Benefits
• The RST Micro series offers integrated device protection, with an internal water stop with barrier seal contacts. This function prevents water from entering the wiring system and causing moisture damage to wires in incorrectly executed installations.
• The RST Micro installation system is comprised of connectors, M14 device connectors, pre-assembled conductors and splitters.
• The lighting connectors are available with either 2 or 3 poles.
Applications and Uses:
• Electrical installations
• Lighting applications such as LED signals
Gesis RST Connector Range
Related links
- Wieland RST 08i2/3 Series Panel Mount Circular Connector Male Screw 8A IP66 IP69
- Wieland RST 08i2/3 Series Panel Mount Circular Connector Male Screw 8A IP69 IP68
- Wieland RST 08i2/3 Series Panel Mount Circular Connector Male Screw 8A IP69 IP66
- Wieland RST 08i2/3 Series Panel Mount Circular Connector Male Screw 8A IP66 IP69
- Wieland RST 08i2/3 Series Panel Mount Circular Connector Male Screw 8A IP68 IP69
- Wieland RST 08i2/3 Series Panel Mount Circular Connector Male Screw 8A IP69 IP68
- Wieland RST 08i2/3 Series Panel Mount Male Connector Male Screw 8A IP69 IP66
- Wieland RST 08i2/3 Series Cable Circular Connector Female Screw 8A IP68, IP69
