Wieland RST 08i2/3 Series Cable Female Connector Female Screw, 3-Pole, 8A, IP66, IP68, IP69
- RS Stock No.:
- 187-4843
- Mfr. Part No.:
- 41.031.3041.4
- Manufacturer:
- Wieland
Subtotal (1 box of 50 units)*
€328.85
(exc. VAT)
€404.50
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €6.577 | €328.85 |
*price indicative
- RS Stock No.:
- 187-4843
- Mfr. Part No.:
- 41.031.3041.4
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | RST 08i2/3 | |
| Connector Gender | Female | |
| Colour | Grey | |
| Termination Type | Screw | |
| Sub Type | Female Connector | |
| Mount Type | Cable | |
| Voltage | 120V, 50V | |
| IP Rating | IP66, IP68, IP69 | |
| Lighting Connector Current | 8A | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Diameter | 14.9mm | |
| Strain Relief | Yes | |
| Contact Plating | Silver | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series RST 08i2/3 | ||
Connector Gender Female | ||
Colour Grey | ||
Termination Type Screw | ||
Sub Type Female Connector | ||
Mount Type Cable | ||
Voltage 120V, 50V | ||
IP Rating IP66, IP68, IP69 | ||
Lighting Connector Current 8A | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Diameter 14.9mm | ||
Strain Relief Yes | ||
Contact Plating Silver | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
RST 08i3/2 connector, 3 pole, female, screw connection, application ∼50V/-120V, 8A, for cable diameters 4-7mm, coding colour slate grey, colour of housing black
Related links
- Wieland RST 08i2/3 Series Cable Female Connector Female Screw 8A IP68, IP69
- Wieland RST 08i2/3 Series Cable Circular Connector Female Screw 8A IP68, IP69
- Wieland RST 08i2/3 Series Cable Circular Connector Female Screw 8A IP66, IP68
- Wieland RST 08i2/3 Series Cable Circular Connector Female Screw 8A IP68, IP69
- Wieland RST 08i2/3 Series Cable Circular Connector Male Screw 8A IP68, IP69
- Wieland RST 08i2/3 Series Panel Mount Circular Connector Male Screw 8A IP66 IP69
- Wieland RST 08i2/3 Series Panel Mount Circular Connector Male Screw 8A IP69 IP68
- Wieland RST 08i2/3 Series Cable Circular Connector Male Screw 8A IP68, IP66
