Wieland RST 08i2/3 Series Panel Mount Female Connector Male Screw, 3-Pole, 8A, 3-Way, IP69, IP68, IP66

Subtotal (1 box of 50 units)*

€275.65

(exc. VAT)

€339.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€5.513€275.65

*price indicative

RS Stock No.:
187-4852
Mfr. Part No.:
41.031.4041.4
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Lighting Connector

Pole Format

3

Series

RST 08i2/3

Number of Ways

3

Connector Gender

Male

Colour

Grey

Termination Type

Screw

Sub Type

Female Connector

Mount Type

Panel Mount

Voltage

120V, 50V

Lighting Connector Current

8A

IP Rating

IP69, IP68, IP66

Contact Gender

Female

Wire Size

1mm²

Standards/Approvals

RoHS, UL-94V-0

Diameter

19.2mm

Contact Plating

Silver

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
RST 08i3/2 device connection M14, 3 pole, female, screw connection, application ∼50V/-120V, 8A, coding colour slate grey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy