Wieland RST 08i2/3 Series Circular Connector, 2-Pole, Male, Cable Mount, 8A, IP66, IP68, IP69
- RS Stock No.:
- 187-4927
- Mfr. Part No.:
- 41.022.3043.1
- Manufacturer:
- Wieland
Bulk discount available
Subtotal (1 bag of 5 units)**
€28.97
(exc. VAT)
€35.64
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit | Per Bag** |
---|---|---|
5 - 5 | €5.794 | €28.97 |
10 - 15 | €5.706 | €28.53 |
20 - 25 | €5.622 | €28.11 |
30 + | €5.528 | €27.64 |
**price indicative
- RS Stock No.:
- 187-4927
- Mfr. Part No.:
- 41.022.3043.1
- Manufacturer:
- Wieland
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wieland | |
Pole Format | 2 | |
Series | RST 08i2/3 | |
Gender | Male | |
Plug/Socket | Plug | |
Colour | Black | |
Type | Circular Connector | |
Mounting Type | Cable Mount | |
Current Rating | 8A | |
Voltage Rating | 250 V, 400 V | |
IP Rating | IP66, IP68, IP69 | |
Wire Size | 0.2 → 1.0 mm² | |
Strain Relief | Yes | |
Diameter | 14.9mm | |
Termination Method | Screw | |
Contact Plating | Silver | |
Contact Material | CuZn | |
Select all | ||
---|---|---|
Manufacturer Wieland | ||
Pole Format 2 | ||
Series RST 08i2/3 | ||
Gender Male | ||
Plug/Socket Plug | ||
Colour Black | ||
Type Circular Connector | ||
Mounting Type Cable Mount | ||
Current Rating 8A | ||
Voltage Rating 250 V, 400 V | ||
IP Rating IP66, IP68, IP69 | ||
Wire Size 0.2 → 1.0 mm² | ||
Strain Relief Yes | ||
Diameter 14.9mm | ||
Termination Method Screw | ||
Contact Plating Silver | ||
Contact Material CuZn | ||
Related links
- Wieland RST 08i2/3 Series Circular Connector Male 8A IP68, IP69
- Wieland RST 08i2/3 Series Circular Connector Male 8A IP68, IP69
- Wieland RST 08i2/3 Series Male Connector Male 8A IP68, IP69
- Wieland RST 08i2/3 Series Circular Connector Male 8A IP68, IP69
- Wieland RST 08i2/3 Series Circular Connector Female 8A IP68, IP69
- Wieland RST 08i2/3 Series Circular Connector Female 8A IP68, IP69
- Wieland RST 08i2/3 Series Male Connector Male 8A IP68, IP69
- Wieland RST 08i2/3 Series Circular Connector Male 8A IP68, IP69