Wieland RST 08i2/3 Series Panel Mount Circular Connector Male Screw, 3-Pole, 8A, 3-Way, IP69, IP66, IP68

Subtotal (1 bag of 5 units)*

€29.47

(exc. VAT)

€36.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 +€5.894€29.47

*price indicative

RS Stock No.:
187-4946
Mfr. Part No.:
41.032.4043.9
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Lighting Connector

Pole Format

3

Series

RST 08i2/3

Number of Ways

3

Connector Gender

Male

Colour

Blue

Termination Type

Screw

Sub Type

Circular Connector

Mount Type

Panel Mount

Voltage

250V, 400V

Lighting Connector Current

8A

IP Rating

IP69, IP66, IP68

Contact Gender

Male

Wire Size

0.2mm², 1mm²

Diameter

19.2mm

Standards/Approvals

EN 60999-1

Contact Plating

Silver

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE

41.031.3043.9 Lighting Connector


  • Female connector with strain relief

  • Rated current of 8A and rated voltage of 250V/400V

  • Screw connection with three poles

  • Light blue coding and contact carrier

  • IP66/68 degree of protection

  • Dimensions: length 42.5 mm, width 14.9 mm, height 14.9 mm

  • Wieland RST Lighting Connector


    The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST Micro is a miniature connector for LED lamps and signals, optimised for the interfaces between voltage or current sources and LED modules to offer an ideal solution for dimming or DMX applications.

    Features and Benefits


    • The RST Micro series offers integrated device protection, with an internal water stop with barrier seal contacts. This function prevents water from entering the wiring system and causing moisture damage to wires in incorrectly executed installations.

    • The RST Micro installation system is comprised of connectors, M14 device connectors, pre-assembled conductors and splitters.

    • The lighting connectors are available with either 2 or 3 poles.

    Applications and Uses:


    • Electrical installations

    • Lighting applications such as LED signals

    Gesis RST Connector Range


    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy