Wieland GESIS Series Panel Mount Connector Female Screw, 4-Pole, 16A, IP20
- RS Stock No.:
- 190-4061
- Mfr. Part No.:
- 91.941.9053.0
- Manufacturer:
- Wieland
Subtotal (1 box of 100 units)*
€528.70
(exc. VAT)
€650.30
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €5.287 | €528.70 |
*price indicative
- RS Stock No.:
- 190-4061
- Mfr. Part No.:
- 91.941.9053.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 4 | |
| Product Type | Lighting Connector | |
| Series | GESIS | |
| Connector Gender | Female | |
| Colour | White | |
| Termination Type | Screw | |
| Sub Type | Connector | |
| Mount Type | Panel Mount | |
| Voltage | 400V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 16A | |
| Wire Size | 0.5mm², 1.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Strain Relief | Yes | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 4 | ||
Product Type Lighting Connector | ||
Series GESIS | ||
Connector Gender Female | ||
Colour White | ||
Termination Type Screw | ||
Sub Type Connector | ||
Mount Type Panel Mount | ||
Voltage 400V | ||
IP Rating IP20 | ||
Lighting Connector Current 16A | ||
Wire Size 0.5mm², 1.5mm² | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Strain Relief Yes | ||
Contact Material Brass | ||
Contact Plating Silver | ||
Panel Mount Plugs and Sockets
Available in 2, 3, 4 & 5 pole versions
Screw connection
Snap into a cut out in a panel wall (Material thickness 0.5 – 1.5mm)
Integrated locking device
GST15i Mini Compact Connector System
A pluggable electrical installation system designed for confined spaces. Ideal for general electrical wiring distribution and lighting applications. 2, 3, 4 or 5 pole schemes can be implemented using just a small number of components. The system complements the existing, industry standard, ST and GST connector systems but is physically smaller whilst maintaining the 250V 16A rating.
Rated Voltage 250-400V ac
Rated Current 16A
Instalation material Thermoplastic (halogen free)
Contact material Brass (plated)
Operation temperature 100°C
Connection cycles 50 to 100 (at 16A resistive load)
IP20
Approvals
Din VDE 0606 Din VDE 0627 (5 pole)
Related links
- Wieland GESIS Series Panel Mount Connector Female Screw 16A, IP20
- Wieland GESIS Series Cable Connector Female Screw 16A, IP20
- Wieland GESIS Series Cable Connector Male Screw 16A, IP20
- Wieland GESIS Series Panel Mount Power Female Screw 16A, IP20
- Wieland GESIS Series Panel Mount Power Female Screw 16A, IP20
- Wieland GESIS Series Panel Mount Power Female Screw 16A, IP20
- Wieland GESIS Series Panel Mount Connector Male Screw 16A, IP20
- Wieland GESIS Series Panel Mount Power Male Screw 16A, IP20
